Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoJGL12II-1
Order Code4640171
Product RangeEKJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €95.320 |
5+ | €93.410 |
10+ | €91.510 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€95.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoJGL12II-1
Order Code4640171
Product RangeEKJ Series
Technical Datasheet
For Use WithFibox EKJ Series Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP65
NEMA Rating-
External Height - Imperial7.48"
External Width - Imperial11.02"
External Width - Metric280mm
External Height - Metric190mm
Product RangeEKJ Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox EKJ Series Enclosures
IP Rating
IP65
External Height - Imperial
7.48"
External Width - Metric
280mm
Product Range
EKJ Series
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
11.02"
External Height - Metric
190mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27