Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.920 |
| 5+ | €30.300 |
| 10+ | €29.680 |
| 20+ | €29.060 |
Price for:Each
Minimum: 1
Multiple: 1
€30.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoL 06 WINDOW
Order Code4140668
Technical Datasheet
For Use WithFibox 6 Modules
Enclosure MaterialPolycarbonate
IP RatingIP54
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial3.03"
External Width - Metric77mm
External Height - Metric130mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox 6 Modules
IP Rating
IP54
External Height - Imperial
5.12"
External Width - Metric
77mm
Product Range
-
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
3.03"
External Height - Metric
130mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
