Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.880 |
| 5+ | €36.140 |
| 10+ | €35.400 |
| 20+ | €34.670 |
Price for:Each
Minimum: 1
Multiple: 1
€36.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoL 10 WINDOW
Order Code4140670
Technical Datasheet
For Use WithFibox 10 Modules
Enclosure MaterialPolycarbonate
IP RatingIP54
NEMA Rating-
External Height - Imperial7.83"
External Width - Imperial3.03"
External Width - Metric77mm
External Height - Metric199mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox 10 Modules
IP Rating
IP54
External Height - Imperial
7.83"
External Width - Metric
77mm
Product Range
-
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
3.03"
External Height - Metric
199mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148