Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €110.060 |
5+ | €107.860 |
10+ | €105.660 |
Price for:Each
Minimum: 1
Multiple: 1
€110.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoL 44 II WINDOW
Order Code1256244
Technical Datasheet
For Use WithPC/ABS Cabinets
Enclosure MaterialPolycarbonate
IP RatingIP65
NEMA RatingNEMA 12
External Height - Imperial14.84"
External Width - Imperial13.03"
External Width - Metric331mm
External Height - Metric377mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The L 44 II is an Inspection Window with smoked transparent cover. It is made of polycarbonate and suitable for use with 36 modules enclosure.
Applications
Industrial
Technical Specifications
For Use With
PC/ABS Cabinets
IP Rating
IP65
External Height - Imperial
14.84"
External Width - Metric
331mm
Product Range
-
Enclosure Material
Polycarbonate
NEMA Rating
NEMA 12
External Width - Imperial
13.03"
External Height - Metric
377mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45