Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.070 |
5+ | €47.110 |
10+ | €46.150 |
20+ | €45.190 |
Price for:Each
Minimum: 1
Multiple: 1
€48.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoL 24 II WINDOW
Order Code1256247
Technical Datasheet
For Use WithPC/ABS Cabinets
Enclosure MaterialPolycarbonate
IP RatingIP65
NEMA RatingNEMA 12
External Height - Imperial8.98"
External Width - Imperial8.58"
External Width - Metric218mm
External Height - Metric228mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The L24 II is an Inspection Window made of PC (polycarbonate) with smoked transparent cover. Ideal for 24 modules.
- Maintains enclosure environmental ratings up to NEMA 4
- Resistant to UV radiation and non-hygroscopic
Applications
Industrial, HVAC
Technical Specifications
For Use With
PC/ABS Cabinets
IP Rating
IP65
External Height - Imperial
8.98"
External Width - Metric
218mm
Product Range
-
Enclosure Material
Polycarbonate
NEMA Rating
NEMA 12
External Width - Imperial
8.58"
External Height - Metric
228mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for L 24 II WINDOW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45