Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMP 2419 MOUNTING PLATE
Order Code1422677
Product RangeTEMPO Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.450 |
5+ | €8.280 |
10+ | €8.110 |
20+ | €7.940 |
50+ | €7.770 |
Price for:Each
Minimum: 1
Multiple: 1
€8.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMP 2419 MOUNTING PLATE
Order Code1422677
Product RangeTEMPO Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithABS 2419 Series Enclosures
External Depth - Metric210mm
External Width - Metric160mm
External Height - Metric-
External Depth - Imperial8.27"
External Width - Imperial6.3"
External Height - Imperial-
Product RangeTEMPO Series
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MP2419 is a Mounting Plate suitable for enclosure.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
210mm
External Height - Metric
-
External Width - Imperial
6.3"
Product Range
TEMPO Series
SVHC
No SVHC (07-Nov-2024)
Plate Material
-
For Use With
ABS 2419 Series Enclosures
External Width - Metric
160mm
External Depth - Imperial
8.27"
External Height - Imperial
-
Product Range
TEMPO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355