Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 17/16-L3 ENCLOSURE
Order Code1256249
Product RangeCARDMASTER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.620 |
Price for:Each
Minimum: 1
Multiple: 1
€77.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 17/16-L3 ENCLOSURE
Order Code1256249
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric188mm
External Width - Metric160mm
External Depth - Metric107mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 3, 3R, 4, 4X, 12, 13
External Height - Imperial7.4"
External Width - Imperial6.3"
External Depth - Imperial4.21"
Product RangeCARDMASTER Series
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PC 17/16-L3 is a grey Low Base Enclosure made of PC (polycarbonate). This enclosure comes with a base, terminal compartment cover with EPDM gasket and screws for mounting plate or DIN-rail, smoked grey cover, EPDM and polyurethane gasket.
- -40 to 120°C Short term temperature range
- Electrical insulated
- UL945V Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
188mm
External Depth - Metric
107mm
Body Colour
Grey
External Height - Imperial
7.4"
External Depth - Imperial
4.21"
Product Range
CARDMASTER Series
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
6.3"
Product Range
CARDMASTER Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PC 17/16-L3 ENCLOSURE
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45