Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 17/16-LFC3 ENCLOSURE
Order Code4140735
Product RangeCARDMASTER Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.130 |
| 3+ | €55.010 |
Price for:Each
Minimum: 1
Multiple: 1
€56.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 17/16-LFC3 ENCLOSURE
Order Code4140735
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric166mm
External Width - Metric160mm
External Depth - Metric89mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial6.54"
External Width - Imperial6.3"
External Depth - Imperial3.5"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
166mm
External Depth - Metric
89mm
Body Colour
Grey
External Height - Imperial
6.54"
External Depth - Imperial
3.5"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
CARDMASTER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5