Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC B 65 G ENCLOSURE
Order Code1004114
Product RangePICCOLO Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.960 |
| 3+ | €21.520 |
Price for:Each
Minimum: 1
Multiple: 1
€21.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC B 65 G ENCLOSURE
Order Code1004114
Product RangePICCOLO Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialPolycarbonate
External Height - Metric65mm
External Width - Metric80mm
External Depth - Metric110mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial2.56"
External Width - Imperial3.15"
External Depth - Imperial4.33"
Product RangePICCOLO Series
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PC B 65 G is a grey Enclosure made of PC (polycarbonate). This enclosure comes with base with screws for mounting plate/DIN-rail, cover with PUR gasket and polyamide cover screws and polyurethane gasket.
- -40 to 120°C Short term temperature range
- Electrical insulated
- UL746C5V Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
65mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
2.56"
External Depth - Imperial
4.33"
Product Range
PICCOLO Series
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
PICCOLO Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15