Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTA 191209 ENCLOSURE
Order Code1422669
Product RangeTEMPO Series
Technical Datasheet
718 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.200 |
5+ | €15.880 |
10+ | €15.550 |
20+ | €15.230 |
50+ | €14.900 |
Price for:Each
Minimum: 1
Multiple: 1
€16.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 191209 ENCLOSURE
Order Code1422669
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric122mm
External Depth - Metric187mm
IP RatingIP65
Body ColourLight Grey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.8"
External Depth - Imperial7.36"
Product RangeTEMPO Series
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
TA 191209 is a box with RAL 7035-light grey ABS (acrylonitrile butadiene styrene) body and polyurethane gasket. Easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Every Tempo enclosure includes rapid hinges. Hinges allow using all cover screws, maintaining good IP rating.
- UL94HB Flammability rating
- Wire sealing or sealing plugs for added security
- Easy installation
- Several wall mounting options
- No halogens
Contents
Base with PUR gasket and Screws for mounting plate/DIN-rail, Cover with polyamide cover screws and Plastic hinges.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
187mm
Body Colour
Light Grey
External Height - Imperial
3.54"
External Depth - Imperial
7.36"
Product Range
TEMPO Series
Enclosure Material
ABS
External Width - Metric
122mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.8"
Product Range
TEMPO Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for TA 191209 ENCLOSURE
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33