Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTA 201610 ENCLOSURE
Order Code1422670
Product RangeTEMPO Series
Technical Datasheet
84 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.450 |
5+ | €22.000 |
10+ | €21.550 |
20+ | €21.100 |
50+ | €20.650 |
Price for:Each
Minimum: 1
Multiple: 1
€22.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 201610 ENCLOSURE
Order Code1422670
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric98mm
External Width - Metric163mm
External Depth - Metric201mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.86"
External Width - Imperial6.42"
External Depth - Imperial7.91"
Product RangeTEMPO Series
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TA201 610 is a grey Enclosure made of ABS (acrylonitrile butadiene styrene). This enclosure comes with base with PUR gasket and screws for mounting plate or DIN rail cover with polyamide cover screws and plastic hinges.
- -40 to 80°C Short term temperature range
- Electrical insulated
- UL94HB Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
98mm
External Depth - Metric
201mm
Body Colour
Grey
External Height - Imperial
3.86"
External Depth - Imperial
7.91"
Product Range
TEMPO Series
Enclosure Material
ABS
External Width - Metric
163mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.42"
Product Range
TEMPO Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415