Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBRE DATA
Manufacturer Part NoFDPF 4001 EH (100M)
Order Code1208842
Product RangeFDPF Series
Technical Datasheet
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €111.800 |
5+ | €109.910 |
10+ | €99.270 |
Price for:Each
Minimum: 1
Multiple: 1
€111.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoFDPF 4001 EH (100M)
Order Code1208842
Product RangeFDPF Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibres1Fibres
External Diameter2.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
Jacket MaterialPE
Product RangeFDPF Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The FDPF 4001 EH (100M) is a 100m 1-core simplex Fibre Optic Cable made of polyethylene jacket. It has large core diameter and high numerical aperture provide highly efficient coupling to inexpensive visible LEDs.
- CPR: Not Yet Qualified
- Compatible with a wide range of OMC connectors and components
- -0.15dB/m Attenuation
- 17m Minimum bend radius
- 1000μ/2.2mm Fibre/jacket diameter
Applications
Signal Processing, Imaging, Video & Vision, Industrial
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
1Fibres
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Product Range
FDPF Series
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
100m
Jacket Material
PE
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4