Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.040 |
5+ | €19.170 |
10+ | €16.550 |
50+ | €15.320 |
100+ | €14.130 |
250+ | €13.760 |
Price for:Each
Minimum: 1
Multiple: 1
€22.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoH3R880IR
Order Code1208873
Technical Datasheet
Wavelength Typ-
Data Rate Max-
Data Transmission Distance-
Product Range-
Product Overview
The H3R880IR is a high speed Silicon planar PIN Photodiode with a flat lens. This flat window has no effect on the beam path of optical lens systems, because of its high cut-off frequency, this diode is particularly well suited for use as a high-modulation bandwidth optical sensor.
- 100mW Power dissipation
- 30V Reverse voltage
Applications
Fibre Optics, LED Lighting
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
Data Rate Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525