Print Page
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €83.090 |
5+ | €74.800 |
10+ | €61.190 |
Price for:Each
Minimum: 1
Multiple: 1
€83.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 12.51.8.230.0000 is a 1-pole digital Time Switch with 30 minutes interval setting. Easily configurable for daily or weekly programming. LCD status indication, set-up and programming. Backlight display. Internal battery for set-up and programming without supply, easily replaceable from the front. Protective separation between supply and contacts. Cadmium-free contact material. 35mm Rail mount.
- -20 to 50°C Ambient temperature
- Can be programmed in “Classic” mode via the joystick, or Smart mode via smartphones with NFC communication
- Minimum time interval setting - 30 minutes
Applications
Automation & Process Control, Industrial, Clock & Timing
Technical Specifications
Time Min
-
Contact Style
SPDT
Controller Output
Digital
SVHC
No SVHC (25-Jun-2025)
Time Max
-
Contact Current Max
16A
Product Range
12 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125