Print Page
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.270 |
5+ | €98.260 |
10+ | €96.260 |
Price for:Each
Minimum: 1
Multiple: 1
€100.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 12.81.8.230.0000 from Finder is a Digital astro-switch. The calculation of sunrise and sunset times through date, time and location co-ordinates. The location co-ordinates easily settable for most European countries through post codes. The offset function allows programming of switching times offset from the astronomical time.
- Can be programmed in “Classic” mode via the joystick, or “Smart” mode via smartphones with NFC communication
- Option for Astro ON period override, by timeswitch
- Maximum peak current is 30A
- Maximum switching voltage is 250VAC
- Rated load AC1 is 4KV
- Rated load AC15 is 750VAC
- Nominal voltage is 230VAC
- Rated power is 2.9W
- With power back-up
- 35mm DIN rail (EN 60715) mount
- CE marked
Applications
Clock & Timing
Technical Specifications
Time Min
-
Contact Style
SPDT
Controller Output
Digital
SVHC
No SVHC (21-Jan-2025)
Time Max
-
Contact Current Max
16A
Product Range
12 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125