Print Page
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €144.970 |
| 5+ | €133.420 |
| 10+ | €130.550 |
Price for:Each
Minimum: 1
Multiple: 1
€144.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No126282300000
Order Code2707439
Product Range12 Series
Technical Datasheet
Product Range12 Series
Timer FunctionsMultifunction
Time Min-
Time Max-
No. of Timing Ranges-
No. of Digits-
Timer Output2 Changeover Relays
Supply Voltage Max230V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
12 Series
Time Min
-
No. of Timing Ranges
-
Timer Output
2 Changeover Relays
Current Rating Nom
16A
SVHC
No SVHC (25-Jun-2025)
Timer Functions
Multifunction
Time Max
-
No. of Digits
-
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11