Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.110 |
| 5+ | €79.340 |
| 10+ | €78.040 |
| 25+ | €76.740 |
| 50+ | €75.210 |
Price for:Each
Minimum: 1
Multiple: 1
€85.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No18.21.8.230.0300
Order Code2930806
Product Range18 Series
Technical Datasheet
Detector TypePassive Infrared
Sensing Range Max8m
Beam Angle-
Product Range18 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
-
SVHC
No SVHC (25-Jun-2025)
Sensing Range Max
8m
Product Range
18 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075