Print Page
205 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.670 |
5+ | €30.810 |
10+ | €30.390 |
20+ | €29.960 |
Price for:Each
Minimum: 1
Multiple: 1
€31.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No22.23.9.024.4000
Order Code1169301
Product Range22 Series
Also Known AsGTIN UPC EAN: 8012823268118
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage24VDC
Contact Current20A
Product Range22 Series
Relay MountingDIN Rail, Panel
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance460ohm
Approvals & StandardsCE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 22.23.9.024.4000 is a 2-pole Modular Step Relay with DC coil, 20.23 series. Double phase switch 1NO-1NC (SPST-NO+SPST-NC), test button with mechanical indicators. Possible to connect illuminated pushbuttons with the additional part 026.00. AgSnO2, cadmium-free contact. Module for illuminated pushbuttons. 35mm rail (EN 60715) mount.
- 4kV (1.2/50μs) Isolation, coil contacts
- 17.5mm Width
- Identification label
- IP20 Protection rating
- Continuous duty for the coil and contacts
- AC/DC silent coil (with varistor protection)
- Protective separation (reinforced insulation) between coil and contacts
- Mechanical and LED indicators as standard
- Auto-on-off selector version available
- AgNi and AgSnO2 contact versions available
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
20A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
460ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
22 Series
Coil Type
DC
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
Approvals & Standards
CE
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1