Print Page
296 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.820 |
5+ | €5.600 |
10+ | €5.390 |
20+ | €5.170 |
50+ | €4.950 |
Price for:Each
Minimum: 1
Multiple: 1
€5.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No32.21.7.012.2000
Order Code1329652
Product Range32 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current6A
Product Range32 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance720ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32 series from Finder are subminiature PCB relays. These are single pole, sensitive DC coil relays available in subminiature low profile package.
- SPDT, SPST-NO contact configurations
- Sensitive DC coil of 200mW
- Switching capacity of 6A at 250VAC
- Cadmium free contact materials
- Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC
- Wash tight RT III version
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
32 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006