Print Page
16 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.820 |
5+ | €5.700 |
10+ | €5.590 |
20+ | €5.470 |
50+ | €5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€5.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No32.21.7.024.4300
Order Code4244641
Product Range32 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current6A
Product Range32 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance2.88kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 32 series subminiature PCB relay
- Subminiature, low profile package, sensitive DC coil - 200mW
- Cadmium free contacts
- 1 NO (SPST-NO), 6A, low coil power
- PCB mount type, sensitive DC, standard AgSnO2 contact material
- Wash tight (RT III) version
- 5 to 12VDC, 24 to 48VDC nominal voltage (UN)
- Ambient temperature range from -40 to +85°C
- Rated voltage/maximum switching voltage is 250/400VAC
- Rated insulation voltage is 250VAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
32 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001