Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.140 |
5+ | €5.900 |
10+ | €5.660 |
20+ | €5.450 |
50+ | €5.230 |
Price for:Each
Minimum: 1
Multiple: 1
€6.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No32.21.7.048.2000
Order Code1329654
Product Range32 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage48VDC
Contact Current6A
Product Range32 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance11.52kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32 series 6A low-profile Sub-miniature PCB Relay with 1-pole changeover contacts or 1-pole normally open contacts.
- Cadmium-free contacts
- RT III wash tight
- 200mW Sensitive DC coil
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
11.52kohm
Coil Voltage
48VDC
Product Range
32 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006