Print Page
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.820 |
5+ | €18.230 |
10+ | €17.950 |
20+ | €17.670 |
50+ | €17.320 |
Price for:Each
Minimum: 1
Multiple: 1
€18.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No60.13.8.230.0040
Order Code1169198
Product Range60 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage230VAC
Contact Current10A
Product Range60 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance7.25kohm
Approvals & StandardsCE, CSA, UL, VDE
Product Overview
The Finder 60 series are industrial relays for general purpose applications. These electromechanical relays are available in 2 and 3 poles with PCB or plug-in mounting.
- 8 & 11 pin plug-in
- Flange mount
- AC & DC coils, “current sensing relays” or “intensity relays”
- Lockable test button with mechanical flag indicator
- Version with bifurcated contacts for low level switching
- Cadmium free contacts
- UL, CSA and VDE standards approved
- Coil EMC suppression
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
7.25kohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
230VAC
Product Range
60 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082