Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €84.680 |
5+ | €82.090 |
10+ | €80.450 |
Price for:Each
Minimum: 1
Multiple: 1
€84.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No706284000000
Order Code3050817
Product Range70 Series
Technical Datasheet
Product Range70 Series
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching Voltage Max400VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption800mW
Phase Monitoring Range Min170VAC
Phase Monitoring Range Max520VAC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
70 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
800mW
Phase Monitoring Range Max
520VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail, Panel
Switching Voltage Max
400VAC
Phase Type
3 Phase
Phase Monitoring Range Min
170VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116