Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.410 |
5+ | €58.960 |
10+ | €57.780 |
Price for:Each
Minimum: 1
Multiple: 1
€74.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 72.01.9.024.0000 from Finder is a level control relay for conductive liquids with adjustable sensitivity. The main application of this relay is for sensing and control of level of conductive liquids. This control is achieved either through filling operation or through an emptying operation and in either case positive logic is used. Level control can be achieved around a single level using 2 electrodes or between minimum and maximum levels using 3 electrodes. The 72.01.8.240.0000 with its adjustable sensitivity setting can be ideal for monitoring the conductivity of liquids.
- Adjustable sensitivity range from 5Kohm to 150Kohm
- 1 CO (SPDT) contact configuration
- Switch selectable delay time of 0.5s or 7s
- Supply voltage of 24VDC
- Ambient temperature range from -20°C to 60°C
- 35mm DIN rail (EN 60715) mount
- Rated current of 16A and maximum peak current of 30A
- Maximum switching voltage of 400VAC
- Rated load of 4000VA (AC1) and 750VA (AC15)
- UL, EAC approved
Applications
Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Supply Voltage
24VDC
Power Consumption
1.5W
SVHC
No SVHC (25-Jun-2025)
Response Time
-
Product Range
72 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185