Print Page
5 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.910 |
| 5+ | €12.740 |
| 10+ | €12.320 |
| 20+ | €12.070 |
| 50+ | €11.830 |
Price for:Each
Minimum: 1
Multiple: 1
€13.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No7F.02.0.000.2000
Order Code3729510
Product Range7F Series
Technical Datasheet
Product Range7F Series
Enclosure MaterialSynthetic Fibre
Cooling Capacity-
External Height - Metric155mm
External Width - Metric155mm
External Depth - Metric22.6mm
External Height - Imperial6.11"
External Width - Imperial6.11"
External Depth - Imperial0.89"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
7F Series
Cooling Capacity
-
External Width - Metric
155mm
External Height - Imperial
6.11"
External Depth - Imperial
0.89"
Enclosure Material
Synthetic Fibre
External Height - Metric
155mm
External Depth - Metric
22.6mm
External Width - Imperial
6.11"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1648