Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €76.560 |
5+ | €72.740 |
10+ | €71.290 |
Price for:Each
Minimum: 1
Multiple: 1
€76.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No7F.20.8.120.2055
Order Code3729493
Product Range7F Series
Technical Datasheet
Product Range7F Series
Enclosure MaterialSynthetic Fibre
Cooling Capacity-
External Height - Metric155mm
External Width - Metric155mm
External Depth - Metric66.2mm
External Height - Imperial6.11"
External Width - Imperial6.11"
External Depth - Imperial2.61"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
7F Series
Cooling Capacity
-
External Width - Metric
155mm
External Height - Imperial
6.11"
External Depth - Imperial
2.61"
Enclosure Material
Synthetic Fibre
External Height - Metric
155mm
External Depth - Metric
66.2mm
External Width - Imperial
6.11"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7636