Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.640 |
5+ | €51.310 |
10+ | €50.280 |
Price for:Each
Minimum: 1
Multiple: 1
€58.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No7S.23.9.012.0210
Order Code2930800
Product Range7S Series
Technical Datasheet
Contact ConfigurationDPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current10A
Product Range7S Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance-
Approvals & StandardsCE, UL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NO, SPST-NC
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
12VDC
Product Range
7S Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel Gold
Approvals & Standards
CE, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0604