Print Page
73 In Stock
440 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.090 |
5+ | €56.310 |
10+ | €55.190 |
Price for:Each
Minimum: 1
Multiple: 1
€58.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No80.11.0.240.0000
Order Code1344234
Product Range80 Series
Technical Datasheet
Contact Voltage VDC-
Time Min100ms
Time Max24h
Product Range80 Series
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 80.11.0.240.0000 is an on-delay Modular Timer having SPDT contact with 50/60Hz at 24 to 240VAC/DC supply voltage range. These timers have both flat blade and cross head screw drivers and these can be used to adjust the range and function selectors, the timing trimmer and to disengage the rail mounting clip.
- 17.5mm Wide
- Six Time Scales from 0.1s to 24h
- High Input/Output Isolation
- 35mm Rail (EN 60715) Mount
- AgCdO Standard Contact Material
- SPDT-1CO Contact Configuration
- Flat Blade and Cross Head screw drivers can be used to adjust the range and function selectors
Applications
Automation & Process Control
Technical Specifications
Contact Voltage VDC
-
Time Max
24h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
100ms
Product Range
80 Series
Contact Current
16A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 80.11.0.240.0000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11