Print Page
59 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.820 |
| 5+ | €47.920 |
| 10+ | €46.960 |
| 20+ | €46.000 |
Price for:Each
Minimum: 1
Multiple: 1
€54.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No80.21.0.240.0000
Order Code1344235
Product Range80 Series
Also Known AsGTIN UPC EAN: 8012823274683
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max24h
Product Range80 Series
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 80.21.0.240.0000 from Finder is a 16A/30A, 250/400VAC 35mm din rail modular timer.
- Peak current: 30A
- Maximum switching voltage: 400V
- Rated load: 4000VA (AC1); 250VA (AC15)
- Single phase motor rating: 0.55kW
- Minimum switching load: 500mW
- Contact material: AgCdO
Technical Specifications
Contact Voltage VDC
-
Time Max
24h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.1s
Product Range
80 Series
Contact Current
16A
Contact Voltage VAC
250V
Nom Input Voltage
240V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11