Print Page
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.100 |
5+ | €65.850 |
10+ | €64.530 |
Price for:Each
Minimum: 1
Multiple: 1
€83.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No81.01.0.230.0000
Order Code4269020
Product Range81 Series
Technical Datasheet
Product Range81 Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max10h
No. of Timing Ranges6Ranges
Timer Output1 Changeover Relay
Supply Voltage Max230V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
81 series multifunction modular timer operates with seven functions (4 with supply start and 3 with signal start with Reset function).
- Six time ranges from 0.1s to 10h
- 35mm rail (EN 60715) mounting
- 17.5mm wide housing
- 1 CO (SPDT) configuration
- 16/30A rated current and 250/400VAC switching voltage
Technical Specifications
Product Range
81 Series
Time Min
0.1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
10h
Timer Output
1 Changeover Relay
Current Rating Nom
16A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086