Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €110.570 |
5+ | €107.190 |
10+ | €105.050 |
Product Information
Product Overview
The 83.02.0.240.0000 is a 2-pole Modular Timer with eight time scales from 0.05 seconds to 10 days delay. Supports ON-delay (AI), interval (DI), pulse delayed (GI), symmetrical flasher (starting pulse on) (SW), OFF-delay with control signal (BE), ON and OFF-delay with control signal (CE), interval with control signal on (DE), watchdog (Retriggerable interval with control signal on) (WD). High input/output isolation. Multi-voltage, multi-function. Timing can be regulated using external potentiometer. 2 timed contacts or 1 timed + 1 instantaneous contact. Blade + cross or both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer and to disengage the rail mounting clip. 35mm Rail mount.
- -20 to 60°C Ambient temperature
Applications
Automation & Process Control, Industrial
Technical Specifications
83 Series
0.05s
8Ranges
240V
Screw Terminals
Multifunction
240h
2 Changeover Relays
400mA
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate