Print Page
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.500 |
5+ | €49.470 |
10+ | €42.940 |
Price for:Each
Minimum: 1
Multiple: 1
€61.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No83.11.0.240.0000
Order Code2295773
Product Range83 Series
Technical Datasheet
Product Range83 Series
Timer FunctionsOn-Delay
Time Min0.05s
Time Max240h
No. of Timing Ranges8Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom500mA
Connection / TerminationScrew Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 83.11.0.240.0000 is a 1-pole 8-timing range SPDT Timer Relay with on-delay function and AgNi contacts. The timer offers blade + cross both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer and to disengage the rail mounting clip. It also offers screw terminals and eight time scales from 0.05s to 10 days.
- High input/output isolation
- Multi-voltage
- Mono-function
- IP20 Protection rating
- 0.5kW Single phase motor rating (230VAC)
- 300mW (5V/5mA) Minimum switching load
Applications
Automation & Process Control
Technical Specifications
Product Range
83 Series
Time Min
0.05s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
240h
Timer Output
1 Changeover Relay
Current Rating Nom
500mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102