Print Page
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.490 |
| 5+ | €54.790 |
| 10+ | €53.690 |
Price for:Each
Minimum: 1
Multiple: 1
€56.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No85.02.0.024.0000
Order Code4268910
Product Range85 Series
Technical Datasheet
Product Range85 Series
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.05s
Time Max100h
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom50mA
Connection / TerminationPlug-In
Panel Cutout Height20.6mm
Panel Cutout Width20.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4 Timing functions
- Three stat LED indicator
- High output switching capacity
Technical Specifications
Product Range
85 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
20.6mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
50mA
Panel Cutout Height
20.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 85.02.0.024.0000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052