Print Page
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.270 |
5+ | €74.700 |
10+ | €73.210 |
Price for:Each
Minimum: 1
Multiple: 1
€94.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No88.02.0.230.0002
Order Code1344239
Product Range88 Series
Technical Datasheet
Product Range88 Series
Timer FunctionsMultifunction
No. of Timing Ranges16Ranges
Time Min0.05s
Time Max100h
Timer Output2 Changeover Relays
Supply Voltage Max230V
Current Rating Nom500mA
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 88.02.0.230.0002 is a 2-pole Plug-in Timer with 0.05 seconds to 100 hours delay. Supports ON-delay (AI), ON pulse (DI), fixed pulse (0.5sec) delayed (GI), symmetrical recycling (SW). Multi-voltage, multi-function timer. 11-pin. Front panel mount.
- 24 to 230V ac/dc operation
- 7 timing functions
- 16 time ranges 0.05 sec to 100 hrs
- Pause, Start and Reset inputs
- LED status indicators
- 48x48mm front panel
- Panel mount fixings included
Technical Specifications
Product Range
88 Series
No. of Timing Ranges
16Ranges
Time Max
100h
Supply Voltage Max
230V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
500mA
Panel Cutout Height
45mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 88.02.0.230.0002
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125