Print Page
97 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.330 |
| 5+ | €12.100 |
| 10+ | €11.870 |
| 20+ | €11.460 |
| 50+ | €11.230 |
Price for:Each
Minimum: 1
Multiple: 1
€12.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 93.01.0.024 is a 5-pin Relay Socket with screw terminals. This 93-series relay socket is ideal for DIN rail mounting. It comes with a 20-way jumper link, plastic separator and sheet of marker tags. This socket and its accessories suitable for 38 series interface module and 34 series 34.51.7.012.0010 and 34.51.7.024.0010 relays.
- 6kV Between coil and contacts dielectric strength
- IP20 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
6A
Product Range
93 Series
Technical Docs (1)
Alternatives for 93.01.0.024
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896