Print Page
521 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.420 |
5+ | €7.260 |
10+ | €7.090 |
20+ | €6.840 |
50+ | €6.700 |
Price for:Each
Minimum: 1
Multiple: 1
€7.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Screw terminal socket used with 55 series relays for general purpose applications.
- Panel or 35mm rail (EN 50022) mount retaining clip 094.71 supplied with SMA socket
- 10A, 250V rating
- Dielectric strength is greater than or equal to 2KVAC
- IP20 protection
- Wire strip length of 8mm
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
14Pins
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
94 Series
Technical Docs (1)
Alternatives for 94.74SMA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046