Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.320 |
5+ | €10.060 |
10+ | €9.060 |
Price for:Each
Minimum: 1
Multiple: 1
€11.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No9D.01.5.080.0304
Order Code4244786
Product Range9D Series
Technical Datasheet
Rated Current80A
Rated Voltage1.5kV
No. of Poles-
Line Side Connections Per Pole3
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max10AWG
Product Range9D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rated Current
80A
No. of Poles
-
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
10AWG
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
1.5kV
Line Side Connections Per Pole
3
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
9D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001