Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIREX
Manufacturer Part NoKF20
Order Code4223591
Also Known AsGTIN UPC EAN: 0047871259717
Technical Datasheet
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.480 |
| 3+ | €21.850 |
Price for:Each
Minimum: 1
Multiple: 1
€23.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Mains-powered optical smoke alarm that can be interlinked with up to 23 other Kidde mains alarms, be they ionisation, optical or heat. Once interlinked, the detection of the relevant danger by an individual unit will sound across all the connected alarms.
- Optical smoke alarm
- For use in escape/circulation routes where there is a danger of ignition of furniture & surroundings
- Alarm memory identifies source unit within interconnecting network
- Reduced energy consumption, lower lifetime running costs
- Combined Test/Hush™ button allows testing of alarm and can also temporarily silence nuisance alarms
- Auto-reset after activation
- Tamper-resistant locking device, prevents unauthorised removal without the use of a tool
- Mains operation, 9V alkaline back-up battery supplied as standard (user-replaceable)
- Complies with UK Building Regs. for new housing and associated standards (Grade D BS 5839, Part 6)
Technical Specifications
Detector Type
Smoke
Operating Temperature Min
40°C
SVHC
To Be Advised
Supply Voltage
230V
Operating Temperature Max
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32