Print Page
Image is for illustrative purposes only. Please refer to product description.
4.818 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.240 |
100+ | €0.179 |
500+ | €0.160 |
1000+ | €0.142 |
2500+ | €0.133 |
5000+ | €0.130 |
Price for:Each
Minimum: 10
Multiple: 10
€2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoCAB 9 GS
Order Code9728996
Technical Datasheet
Accessory TypeJumper
For Use With0.6 to 0.64mm Wire Wrap Pins and 0.6 to 0.7mm Dia
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CAB 9 GS from Fischer Elektronik is a two contact jumper with 2.54mm pitch spacing. This open tag version black colour jumper is used for 0.6mm to 0.64mm wire wrap pins and 0.6mm to 0.7mm diameter open designs. It can be mounted behind and next to each other.
- 0.1μm gold plated surface contacts
- Insert depth of 4mm to 5.6mm
- Nominal current of 3A
- Nominal voltage of 500VAC
- Polybutylene terephthalate (PBT) insulated body
- High temperature range from -40°C to 105°C
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
0.6 to 0.64mm Wire Wrap Pins and 0.6 to 0.7mm Dia
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CAB 9 GS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115