Print Page
Image is for illustrative purposes only. Please refer to product description.
1.125 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.957 |
50+ | €0.731 |
100+ | €0.712 |
250+ | €0.631 |
500+ | €0.591 |
1500+ | €0.579 |
Price for:Each
Minimum: 10
Multiple: 10
€9.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoCAB 6 05 G S
Order Code9728953
Technical Datasheet
Accessory TypeJumper
For Use With0.6 to 0.64mm Wire Wrap Pins and 0.6 to 0.7mm Dia
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CAB6.05 G S is a Jumper for use with 0.6 to 0.64mm wire wrap pins and 0.6 to 0.7mm diameter. It is open, suitable for miniature test probes version, it has 2 positions and 2.54mm pitch spacing.
- 0.5µm Gold-plated contacts
- Black colour
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
0.6 to 0.64mm Wire Wrap Pins and 0.6 to 0.7mm Dia
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272