Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €65.470 |
5+ | €55.130 |
10+ | €47.610 |
20+ | €46.660 |
Price for:Each
Minimum: 1
Multiple: 1
€65.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoGEL10
Order Code2289769
Technical Datasheet
Insulator Body MaterialSilicone Foil
Thermal Conductivity1.5W/m.K
Breakdown Voltage Vbr-
Thickness1mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength14kV/mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GEL10 is a 1mm smooth elastic compressible standard gel thermal-conducting foil Gap Filler.
- Highly heat-conductive silicone foil
- UL94V-0 Flammability rating
- -60 to +200°C Temperature range
Applications
Industrial
Technical Specifications
Insulator Body Material
Silicone Foil
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
14kV/mm
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
1.5W/m.K
Thickness
1mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1