Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK BGA 35X35X10
Order Code1892312
Technical Datasheet
703 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.100 |
10+ | €2.830 |
25+ | €2.650 |
50+ | €2.480 |
100+ | €2.050 |
Price for:Each
Minimum: 1
Multiple: 1
€4.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK BGA 35X35X10
Order Code1892312
Technical Datasheet
Thermal Resistance15.7°C/W
Packages CooledBGA
External Width - Metric35mm
External Height - Metric10mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.38"
External Height - Imperial0.39"
External Length - Imperial1.38"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK BGA 35X35X10 is a Heat Sink made of aluminium with black anodised finish. It is suitable for use with universal processors IC design BGA. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Universal socket
- 3.8W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
15.7°C/W
External Width - Metric
35mm
External Length - Metric
35mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1.38"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01024