Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 20 500
Order Code4708042
Product RangeLA 20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,112.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,112.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 20 500
Order Code4708042
Product RangeLA 20 Series
Technical Datasheet
Thermal Resistance0.014K/W
External Height - Metric126mm
External Width - Metric300mm
External Length - Metric500mm
Flow Rate Max1310m³/h
Noise Rating64dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial4.96"
External Width - Imperial11.81"
External Length - Imperial19.69"
Product RangeLA 20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.014K/W
External Width - Metric
300mm
Flow Rate Max
1310m³/h
Heat Sink Mounting
-
External Height - Imperial
4.96"
External Length - Imperial
19.69"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
126mm
External Length - Metric
500mm
Noise Rating
64dBA
Heat Sink Material
Aluminium
External Width - Imperial
11.81"
Product Range
LA 20 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.9