Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 21/200 230V
Order Code1222523
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €311.500 |
Price for:Each
Minimum: 1
Multiple: 1
€311.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 21/200 230V
Order Code1222523
Technical Datasheet
Thermal Resistance0.12°C/W
External Height - Metric93mm
External Width - Metric92mm
External Length - Metric200mm
Flow Rate Max75m³/h
Noise Rating37dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial3.66"
External Width - Imperial3.62"
External Length - Imperial7.87"
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The LA 21/200 230V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
- Extremely low losses due to optimised hollow-fin geometry
- Effective heat dissipation
- Compact construction
- Two opposite mounting surfaces are milled flat
- 12W Power input
- -40 to 75°C Temperature range
- Ball bearing ebm-papst fan
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0.12°C/W
External Width - Metric
92mm
Flow Rate Max
75m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
3.66"
External Length - Imperial
7.87"
SVHC
Lead (21-Jan-2025)
External Height - Metric
93mm
External Length - Metric
200mm
Noise Rating
37dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.62"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.745