Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 25 600 230
Order Code4708074
Product RangeLA 25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €953.130 |
Price for:Each
Minimum: 1
Multiple: 1
€953.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 25 600 230
Order Code4708074
Product RangeLA 25 Series
Technical Datasheet
Thermal Resistance0.049K/W
External Height - Metric165mm
External Width - Metric160mm
External Length - Metric600mm
Flow Rate Max435m³/h
Noise Rating58dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial6.5"
External Width - Imperial6.3"
External Length - Imperial23.62"
Product RangeLA 25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.049K/W
External Width - Metric
160mm
Flow Rate Max
435m³/h
Heat Sink Mounting
-
External Height - Imperial
6.5"
External Length - Imperial
23.62"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
165mm
External Length - Metric
600mm
Noise Rating
58dBA
Heat Sink Material
Aluminium
External Width - Imperial
6.3"
Product Range
LA 25 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5