Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA HL 3 400
Order Code4708411
Product RangeLA HL 3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3,255.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€3,255.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA HL 3 400
Order Code4708411
Product RangeLA HL 3 Series
Technical Datasheet
Thermal Resistance0.02K/W
External Height - Metric115mm
External Width - Metric129mm
External Length - Metric400mm
Flow Rate Max160m³/h
Noise Rating47dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial4.53"
External Width - Imperial5.08"
External Length - Imperial15.75"
Product RangeLA HL 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.02K/W
External Width - Metric
129mm
Flow Rate Max
160m³/h
Heat Sink Mounting
-
External Height - Imperial
4.53"
External Length - Imperial
15.75"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
115mm
External Length - Metric
400mm
Noise Rating
47dBA
Heat Sink Material
Aluminium
External Width - Imperial
5.08"
Product Range
LA HL 3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55