Print Page
Image is for illustrative purposes only. Please refer to product description.
81.147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.258 |
50+ | €0.218 |
100+ | €0.188 |
500+ | €0.119 |
Price for:Each
Minimum: 10
Multiple: 10
€2.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoMS 56-15
Order Code1619037
Technical Datasheet
Thickness-
Conductive MaterialGlass Reinforced Polyamide
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length-
External Width9.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MS 56-15 is a Transistor Mounting Pad for use with TO-5 or TO-6 case style semiconductors. It features GF reinforced polyamide 6 material.
- UL94V-0/UL94V-1 Flammability rating
- -40 to +205°C Operating temperature
Applications
Thermal Management, Industrial
Technical Specifications
Thickness
-
Thermal Conductivity
-
Volume Resistivity
-
External Width
9.5mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Glass Reinforced Polyamide
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002025