Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoPQ 18
Order Code4695422
Product RangePQ
Technical Datasheet
196 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €1.880 |
100+ | €1.500 |
250+ | €1.400 |
500+ | €1.280 |
1000+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoPQ 18
Order Code4695422
Product RangePQ
Technical Datasheet
No. of Contacts2Contacts
Connector TypeSIP Socket
Pitch Spacing4.9mm
Product RangePQ
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The PQ 18 is a Precision Socket with gold-plated beryllium copper contacts, 4.9mm pitch, suitable for crystals.
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
4.9mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
PQ
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724