Print Page
Image is for illustrative purposes only. Please refer to product description.
245 In Stock
130 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.780 |
10+ | €3.290 |
25+ | €3.080 |
50+ | €2.890 |
100+ | €2.390 |
Price for:Each
Minimum: 1
Multiple: 1
€4.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 454 75 SA
Order Code1850030
Technical Datasheet
Thermal Resistance7K/W
Packages CooledSOT-32, TO-220
External Width - Metric21.45mm
External Height - Metric19mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.84"
External Height - Imperial0.75"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 454 75 SA is a standard extruded Heat Sink made of aluminium with black anodised finish. It is suitable for use SOT-32 and TO-220 LEDs.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
7K/W
External Width - Metric
21.45mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
SOT-32, TO-220
External Height - Metric
19mm
External Diameter - Metric
-
External Width - Imperial
0.84"
External Length - Imperial
2.95"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038