Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.010 |
5+ | €8.070 |
10+ | €7.580 |
20+ | €6.700 |
50+ | €5.820 |
Price for:Each
Minimum: 1
Multiple: 1
€10.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 48/50 SA-3
Order Code4621347
Technical Datasheet
Thermal Resistance2.8°C/W
Packages CooledTO-3
External Width - Metric65mm
External Height - Metric20mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.56"
External Height - Imperial0.79"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 48/50 SA-3 is a standard extruded Heat Sink made of aluminium with black anodised finish for TO-3.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
2.8°C/W
External Width - Metric
65mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
2.56"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061